4736A01UU vs 4736A05UU feature comparison

4736A01UU APEM Inc

Buy Now Datasheet

4736A05UU APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color BLUE YELLOW
Actuator Length 0.287 inch 0.287 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Travel 4.5 mm 4.5 mm
Actuator Type BUTTON PLUNGER BUTTON PLUNGER
Additional Feature APPROVAL: CSA; UL; VDE APPROVAL: CSA; UL; VDE
Body Breadth 12 mm 12 mm
Body Height 14 mm 14 mm
Body Length or Diameter 19 mm 19 mm
Bushing Diameter 0.472 inch 0.472 inch
Bushing Length 0.492 inch 0.492 inch
Center Contact Material SILVER SILVER
Contact (AC) Max Rating R Load 6A@125VAC 6A@125VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 2000VAC V 2000VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material MELAMINE-PHENOLIC MELAMINE-PHENOLIC
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Solderability HAND HAND
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Length 0.283 inch 0.283 inch
Terminal Material SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 4736A01UU with alternatives

Compare 4736A05UU with alternatives