Part Details for 4736A01UU by APEM Inc
Overview of 4736A01UU by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4736A01UU
4736A01UU CAD Models
4736A01UU Part Data Attributes
|
4736A01UU
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
4736A01UU
APEM Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLUE | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 4.5 mm | |
Actuator Type | BUTTON PLUNGER | |
Additional Feature | APPROVAL: CSA; UL; VDE | |
Body Breadth | 12 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 19 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.492 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE-PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.283 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 4736A01UU
This table gives cross-reference parts and alternative options found for 4736A01UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4736A01UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4736A09UU | Pushbutton Switch | APEM Inc | 4736A01UU vs 4736A09UU |
4736A05UU | Pushbutton Switch | APEM Inc | 4736A01UU vs 4736A05UU |
4736A03UU | Pushbutton Switch | APEM Inc | 4736A01UU vs 4736A03UU |
4836A07/1UU | Pushbutton Switch | APEM Inc | 4736A01UU vs 4836A07/1UU |
4736A06UU | Pushbutton Switch | APEM Inc | 4736A01UU vs 4736A06UU |
4736A02UU | Pushbutton Switch, SPDT, Alternate, Quick Connect/solder Terminal, Panel Mount-threaded | APEM Inc | 4736A01UU vs 4736A02UU |
4836A09UU | Pushbutton Switch | APEM Inc | 4736A01UU vs 4836A09UU |