471-3095-700 vs 471-3025-701 feature comparison

471-3095-700 Amphenol Corporation

Buy Now Datasheet

471-3025-701 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.843 inch 0.843 inch
Body Depth 0.61 inch 0.335 inch
Body Length 2.341 inch 2.341 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Total Number of Contacts 300 300
Base Number Matches 1 1

Compare 471-3095-700 with alternatives

Compare 471-3025-701 with alternatives