Part Details for 471-3025-701 by Amphenol Corporation
Overview of 471-3025-701 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8430252CGI-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8430252CG-45LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8430252CG-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Part Details for 471-3025-701
471-3025-701 CAD Models
471-3025-701 Part Data Attributes
|
471-3025-701
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
471-3025-701
Amphenol Corporation
Board Connector, 300 Contact(s), Male, Straight, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.341 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 300 |
Alternate Parts for 471-3025-701
This table gives cross-reference parts and alternative options found for 471-3025-701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471-3025-701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
471-3045-600 | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT | 471-3025-701 vs 471-3045-600 |
471-3065-701 | Amphenol Corporation | Check for Price | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | 471-3025-701 vs 471-3065-701 |
471-3025-600 | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT | 471-3025-701 vs 471-3025-600 |
471-3045-700 | Amphenol Corporation | Check for Price | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | 471-3025-701 vs 471-3045-700 |
471-3065-700 | Amphenol Corporation | Check for Price | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | 471-3025-701 vs 471-3065-700 |
471-3095-700 | Amphenol Corporation | Check for Price | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | 471-3025-701 vs 471-3095-700 |
471-3045-701 | Amphenol Corporation | Check for Price | Board Connector, 300 Contact(s), Male, Straight, Locking, Plug | 471-3025-701 vs 471-3045-701 |