468310002
vs
0359780740
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8536.69.40.40
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Arrangement |
|
S0P7
|
Contact Finish Termination |
|
TIN/LEAD
|
Contact Gender |
|
MALE
|
Durability |
|
30 Cycles
|
Filter Feature |
|
NO
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
POLYESTER
|
Mixed Contacts |
|
YES
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Reference Standard |
|
UL,CSA,TUV
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
7
|
|
|
|
Compare 468310002 with alternatives
Compare 0359780740 with alternatives