Part Details for 0359780740 by Molex
Overview of 0359780740 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0359780740
0359780740 CAD Models
0359780740 Part Data Attributes:
|
0359780740
Molex
Buy Now
Datasheet
|
Compare Parts:
0359780740
Molex
Board Connector, 7 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL,CSA,TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 0359780740
This table gives cross-reference parts and alternative options found for 0359780740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0359780740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51702-10600400CA | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 0359780740 vs 51702-10600400CA |
1-6450162-1 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | TE Connectivity | 0359780740 vs 1-6450162-1 |
51740-10100801ALF | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 0359780740 vs 51740-10100801ALF |
51702-10600400CALF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 0359780740 vs 51702-10600400CALF |
MCG-P-1X07 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Locking, Receptacle | Morethanall Co Ltd | 0359780740 vs MCG-P-1X07 |