45SH11A-88-UXXY0-60
vs
MJS-188-W1M0-96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
GSN ELECTRONICS INC PTE LTD
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
FITTING NAIL
Body Breadth
0.495 inch
0.457 inch
Body Depth
0.71 inch
0.713 inch
Body Length
0.6 inch
0.591 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
50 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
700VAC V
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
FLASH inch
6u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Durability
750 Cycles
Insulator Color
BLACK
Compare 45SH11A-88-UXXY0-60 with alternatives
Compare MJS-188-W1M0-96 with alternatives