45F30B
vs
45G30B1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
4 POLE
|
4 POLES
|
Band Width (+/- delta f) |
15 kHz
|
15 kHz
|
Center or Cutoff Frequency (fo/fc) |
45 MHz
|
45 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Input/Output Impedance |
800 OHM//1
|
800 OHM//1
|
Insertion Loss-Max |
3 dB
|
3 dB
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Base Number Matches |
1
|
2
|
Attenuation Frequency (+/- delta f)-Max |
|
60 kHz
|
Attenuation@Freq-Max |
|
40 dB
|
|
|
|
Compare 45F30B with alternatives
Compare 45G30B1 with alternatives