Part Details for 45G30B1 by Golledge Electronics Ltd
Overview of 45G30B1 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 45G30B1
45G30B1 CAD Models
45G30B1 Part Data Attributes:
|
45G30B1
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
45G30B1
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLES | |
Attenuation Frequency (+/- delta f)-Max | 60 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 800 OHM//1 | |
Insertion Loss-Max | 3 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for 45G30B1
This table gives cross-reference parts and alternative options found for 45G30B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45G30B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P45U30BG | Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic | Pletronics Inc | 45G30B1 vs P45U30BG |