456-V3-210-00-014101
vs
87213-1401-BLK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.2 inch
0.114 inch
Body Depth
0.126 inch
0.195 inch
Body Length
0.5 inch
0.63 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
250VAC V
Durability
500 Cycles
30 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.039 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
0.9906 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
10
14
Base Number Matches
1
1
Contact Resistance
20 mΩ
JESD-609 Code
e3
Mounting Option 1
LOCKING
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Compare 456-V3-210-00-014101 with alternatives
Compare 87213-1401-BLK with alternatives