456-V3-210-00-014101 vs 3000H-F205B-L feature comparison

456-V3-210-00-014101 PRECI-DIP SSA

Buy Now Datasheet

3000H-F205B-L Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.327 inch
Body Depth 0.126 inch 0.665 inch
Body Length 0.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.118 inch
Mating Contact Row Spacing 0.1 inch 0.118 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Mounting Option 1 LOCKING
Mounting Option 2 LATCH
Polarization Key POLARIZED HOUSING
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare 456-V3-210-00-014101 with alternatives

Compare 3000H-F205B-L with alternatives