3000H-F205B-L
vs
SBE-150-CP-TG30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.327 inch
Body Depth
0.665 inch
0.118 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
TIN
GOLD
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.118 inch
0.1 inch
Mating Contact Row Spacing
0.118 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-65 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
UL
Termination Type
CRIMP
PRESS FIT
Total Number of Contacts
10
15
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
1
Insertion Force-Max
3.336 N
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
.417 N
Compare 3000H-F205B-L with alternatives
Compare SBE-150-CP-TG30 with alternatives