453-5210-183 vs SEAM8-10-S02.0-L-06-3 feature comparison

453-5210-183 Amphenol Corporation

Buy Now Datasheet

SEAM8-10-S02.0-L-06-3 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 6
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 60
Base Number Matches 1 1
Rohs Code Yes

Compare 453-5210-183 with alternatives

Compare SEAM8-10-S02.0-L-06-3 with alternatives