Part Details for 453-5210-183 by Amphenol Corporation
Overview of 453-5210-183 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER8052-103 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for 453-5210-183
453-5210-183 CAD Models
453-5210-183 Part Data Attributes
|
453-5210-183
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
453-5210-183
Amphenol Corporation
Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 453-5210-183
This table gives cross-reference parts and alternative options found for 453-5210-183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 453-5210-183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEAM8-10-S02.0-L-06-3 | Samtec Inc | Check for Price | Board Stacking Connector, | 453-5210-183 vs SEAM8-10-S02.0-L-06-3 |
SEAM8-10-S02.0-S-06-3 | Samtec Inc | Check for Price | Board Stacking Connector, | 453-5210-183 vs SEAM8-10-S02.0-S-06-3 |
SEAM8-10-S05.0-S-06-3 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, | 453-5210-183 vs SEAM8-10-S05.0-S-06-3 |
SEAM8-10-S02.0-S-06-2 | Samtec Inc | Check for Price | Board Stacking Connector | 453-5210-183 vs SEAM8-10-S02.0-S-06-2 |
SEAM8-10-S02.0-L-06-2-K | Samtec Inc | Check for Price | Board Stacking Connector, | 453-5210-183 vs SEAM8-10-S02.0-L-06-2-K |
453-5210-182 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 453-5210-183 vs 453-5210-182 |
453-5210-281 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | 453-5210-183 vs 453-5210-281 |
453-5210-283 | Amphenol Corporation | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 453-5210-183 vs 453-5210-283 |
SEAM8-10-S05.0-L-06-2-K | Samtec Inc | Check for Price | Board Stacking Connector, | 453-5210-183 vs SEAM8-10-S05.0-L-06-2-K |
YTW-10-06-H-6-360-125 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | 453-5210-183 vs YTW-10-06-H-6-360-125 |