317.01.2520.001
vs
KF83204-2003-7F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
IMS CONNECTOR SYSTEMS GMBH
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Samacsys Manufacturer
IMS
Additional Feature
STANDARD: IEC 1169-36
CAPTIVE CENTER CONTACT
Body Breadth
0.236 inch
0.236 inch
Body Depth
0.374 inch
0.25 inch
Body Length
0.236 inch
0.236 inch
Body/Shell Style
JACK
JACK
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Resistance
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
PLASTIC
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
1.5 A
Shell Material
BRASS
Terminal Length
0.157 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
1
1
Base Number Matches
1
1
Package Description
LEAD FREE
Contact Material
COPPER ALLOY
Compare 317.01.2520.001 with alternatives
Compare KF83204-2003-7F with alternatives