451-580-0470H vs 451-500-0850N feature comparison

451-580-0470H Winchester Interconnect

Buy Now Datasheet

451-500-0850N Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature INSERTION LOSS MAX AT: 1 GHZ INSERTION LOSS MAX AT: 1 GHZ
Body Depth 0.54 inch 0.56 inch
Body/Shell Style JACK JACK
Cable Types SEMI-RIGID SEMI-RIGID
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MCX CONNECTOR RF MCX CONNECTOR
Contact Finish Mating GOLD NICKEL
Contact Finish Termination GOLD NICKEL
Contact Gender FEMALE FEMALE
Contact Resistance 5 mΩ 5 mΩ
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Loss 0.1 dB 0.1 dB
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES NO
Shell Finish GOLD NICKEL
Shell Material BRASS BRASS
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Body Diameter 0.21 inch

Compare 451-580-0470H with alternatives

Compare 451-500-0850N with alternatives