451-500-0850N
vs
5-829558-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
INSERTION LOSS MAX AT: 1 GHZ
Body Depth
0.56 inch
0.335 inch
Body Diameter
0.21 inch
Body/Shell Style
JACK
JACK
Cable Types
SEMI-RIGID
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
NICKEL
NOT SPECIFIED
Contact Finish Termination
NICKEL
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Resistance
5 mΩ
Contact Style
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.1 dB
Insulation Resistance
1000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
NICKEL
GOLD
Shell Material
BRASS
COPPER-ZINC ALLOY
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
Body Length
0.394 inch
Contact Material
NOT SPECIFIED
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
Terminal Length
0.1 inch
Compare 451-500-0850N with alternatives
Compare 5-829558-2 with alternatives