450CXW39MEFRCC10X45 vs 450CXW39MEFRCA10X45 feature comparison

450CXW39MEFRCC10X45 Rubycon Corporation

Buy Now Datasheet

450CXW39MEFRCA10X45 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Active Active
RUBYCON CORP RUBYCON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
39 µF 39 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
45 mm 45 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
450 V 450 V
380 mA 380 mA
5 mm 5 mm
1 1

Compare 450CXW39MEFRCC10X45 with alternatives

Compare 450CXW39MEFRCA10X45 with alternatives