450CXW39MEFRCA10X45 vs 450CXW39MEFRKC10X45 feature comparison

450CXW39MEFRCA10X45 Rubycon Corporation

Buy Now Datasheet

450CXW39MEFRKC10X45 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 39 µF 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 380 mA 380 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare 450CXW39MEFRCA10X45 with alternatives

Compare 450CXW39MEFRKC10X45 with alternatives