4502-T001
vs
832-00263F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
E & E MAGNETIC PRODUCTS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
17 mm
|
5.84 mm
|
Insertion Loss-Max |
3.5 dB
|
|
Length |
24.5 mm
|
10 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
8
|
Output Impedance |
1000 OHM Ω
|
|
Width |
13 mm
|
9.5 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 8 PIN
|
Inductance |
|
300 µH
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare 4502-T001 with alternatives
Compare 832-00263F with alternatives