832-00263F
vs
4504-JPS-001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E & E MAGNETIC PRODUCTS LTD
|
SUMIDA CORP
|
Package Description |
SMD, 8 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
5.84 mm
|
12 mm
|
Inductance |
300 µH
|
|
Length |
10 mm
|
18.2 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Width |
9.5 mm
|
9.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Insertion Loss-Max |
|
1 dB
|
Output Impedance |
|
3300 OHM Ω
|
|
|
|
Compare 832-00263F with alternatives
Compare 4504-JPS-001 with alternatives