450-80-208-00-106101
vs
40-2221-157
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.2 inch
|
0.486 inch
|
Body Depth |
0.189 inch
|
0.4 inch
|
Body Length |
0.4 inch
|
7.55 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU ON NI
|
Contact Finish Termination |
TIN
|
GOLD
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
RND PIN-SKT
|
HYBRID
|
Dielectric Withstanding Voltage |
1400VAC V
|
500VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.8006 mm
|
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
8
|
244
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
POLARIZATION POST
|
Body/Shell Style |
|
PLUG
|
Contact Arrangement |
|
S228P16
|
Contact Resistance |
|
20 mΩ
|
Insertion Force-Max |
|
2.224 N
|
Insulator Material |
|
POLYPHENYLENE SULFIDE
|
Plating Thickness |
|
30u inch
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare 450-80-208-00-106101 with alternatives
Compare 40-2221-157 with alternatives