44A0111-26-9
vs
44A0111-26-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Factory Lead Time
2 Weeks
2 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Cable Types
SPEC 44
SPEC 44
Conductor Finish
TIN
TIN
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.13 mm2
0.13 mm2
DIN Conformance
NO
NO
Diameter
0.86 mm
0.86 mm
IEC Conformance
NO
NO
Insulator Material
POLYVINYLIDENE FLUORIDE
POLYVINYLIDENE FLUORIDE
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X38
19X38
Wire Gauge
26 AWG
26 AWG
Wire Size-Max
26 AWG
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare 44A0111-26-9 with alternatives
Compare 44A0111-26-3 with alternatives