44A0111-26-3 vs 44A0111-26-1 feature comparison

44A0111-26-3 TE Connectivity

Buy Now Datasheet

44A0111-26-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks 2 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Cable Types SPEC 44 SPEC 44
Conductor Finish TIN TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.13 mm2 0.13 mm2
DIN Conformance NO NO
Diameter 0.86 mm 0.86 mm
IEC Conformance NO NO
Insulator Material POLYVINYLIDENE FLUORIDE POLYVINYLIDENE FLUORIDE
MIL Conformance NO NO
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X38 19X38
Wire Gauge 26 AWG 26 AWG
Wire Size-Max 26 AWG 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 44A0111-26-3 with alternatives

Compare 44A0111-26-1 with alternatives