449862-4 vs 280-021S4H62JFB feature comparison

449862-4 TE Connectivity

Buy Now Datasheet

280-021S4H62JFB Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Ports 1
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE WATERPROOF
Panel Mount NO
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD CADMIUM YELLOW CHROMATE
Shell Material BRASS ALUMINUM ALLOY
Shell Size 4/C 4/C
Terminal Pitch 2.29 mm
Total Number of Contacts 62 62
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.725 inch
Body Depth 0.522 inch
Body Length 3.385 inch
Contact Pattern STAGGERED
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Insulator Material THERMOSET
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number of Rows Loaded 3
Plating Thickness 50u inch
Termination Type CRIMP

Compare 449862-4 with alternatives

Compare 280-021S4H62JFB with alternatives