449862-4
vs
280-087S4H62ZMK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
GLENAIR INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
WATERPROOF
Panel Mount
NO
Rated Current (Signal)
5 A
5 A
Shell Finish
GOLD
NICKEL
Shell Material
BRASS
STAINLESS STEEL
Shell Size
4/C
4/C
Terminal Pitch
2.29 mm
Total Number of Contacts
62
62
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.522 inch
Body Length
2.729 inch
Contact Pattern
STAGGERED
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Insulation Resistance
5000000000 Ω
Insulator Material
THERMOSET
Mounting Option 1
#4-40 UNC-2A
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number of Rows Loaded
3
Plating Thickness
50u inch
Termination Type
CRIMP
Compare 449862-4 with alternatives
Compare 280-087S4H62ZMK with alternatives