448816-2 vs 1218438-7 feature comparison

448816-2 TE Connectivity

Buy Now Datasheet

1218438-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE AMPLIMITE
Body Breadth 0.509 inch 0.509 inch
Body Depth 0.415 inch 0.494 inch
Body Length 1.556 inch 1.556 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination NOT APPLICABLE TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER
MIL Conformance NO NO
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 7.5 A
Shell Finish GOLD CADMIUM
Shell Material BRASS STEEL
Shell Size 2/A 2/A
Terminal Pitch 2.77 mm 2.7432 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
JESD-609 Code e0
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 10u inch
Terminal Length 0.168 inch

Compare 448816-2 with alternatives

Compare 1218438-7 with alternatives