448816-2 vs 94115-014115 feature comparison

448816-2 TE Connectivity

Buy Now Datasheet

94115-014115 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE
Body Breadth 0.509 inch 0.494 inch
Body Depth 0.415 inch 0.335 inch
Body Length 1.556 inch 1.545 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination NOT APPLICABLE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Option 2 LOCKING STANDOFF
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 7.5 A
Shell Finish GOLD NICKEL
Shell Material BRASS STEEL
Shell Size 2/A 2/A
Terminal Pitch 2.77 mm 2.7686 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulator Color BLACK
JESD-609 Code e3
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.27 mm
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.125 inch
UL Flammability Code 94V-0

Compare 448816-2 with alternatives

Compare 94115-014115 with alternatives