44806.3 vs 045106.3MRSN feature comparison

44806.3 Littelfuse Inc

Buy Now Datasheet

045106.3MRSN Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 12 J 9 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; UL CSA; CUL; PSE; UKCA; UL
Surface Mount YES YES
Terminal Shape END CAP WRAPAROUND
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Fuse Size NANO
Packing Method TR
Trip Time or Delay 5 s

Compare 44806.3 with alternatives

Compare 045106.3MRSN with alternatives