045106.3MRSN vs R45106.3NRL feature comparison

045106.3MRSN Littelfuse Inc

Buy Now Datasheet

R45106.3NRL Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT CHIP, ROHS, COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO NANO
Joule Integral-Nom 9 J 9 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Rated Breaking Capacity 50 A 50 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; PSE; UKCA; UL CSA; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 5 s 5 s
Base Number Matches 1 1
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 045106.3MRSN with alternatives

Compare R45106.3NRL with alternatives