44475-1220 vs A-42385-12A4 feature comparison

44475-1220 Molex

Buy Now Datasheet

A-42385-12A4 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature MINI-FIT HCS
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1

Compare 44475-1220 with alternatives

Compare A-42385-12A4 with alternatives