A-42385-12A4
vs
178214-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
CRIMP
Total Number of Contacts
12
12
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
EMI Shielded
NO
Insulator Color
BLACK
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.2 inch
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Terminal Pitch
3.81 mm
Compare A-42385-12A4 with alternatives
Compare 178214-1 with alternatives