4426-8NC vs 4426R-8NC feature comparison

4426-8NC API Delevan

Buy Now Datasheet

4426R-8NC API Delevan

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 2712 2712
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan API Delevan
Case/Size Code 2712 2712
Construction Rectangular Rectangular
Core Material AIR AIR
Inductance-Nom (L) 0.028 µH 0.028 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.18 mm 3.18 mm
Package Length 6.86 mm 6.86 mm
Package Style SMT SMT
Package Width 3.05 mm 3.05 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 105 105
Rated Current-Max 3 A 3 A
Self Resonance Frequency 2600 MHz 2600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn90Pb10) Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1

Compare 4426-8NC with alternatives

Compare 4426R-8NC with alternatives