Part Details for 4426-8NC by API Delevan
Overview of 4426-8NC by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
68764-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
68024-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for 4426-8NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-4426-8NCTR-ND
|
DigiKey | FIXED IND 28NH 3A SMD Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$1.1925 / $2.7000 | Buy Now |
DISTI #
807-4426-8NC
|
Mouser Electronics | RF Inductors - SMD .028uH 5% Air Core Coil SMT RoHS: Not Compliant | 0 |
|
$1.3400 / $2.8800 | Order Now |
Part Details for 4426-8NC
4426-8NC CAD Models
4426-8NC Part Data Attributes
|
4426-8NC
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4426-8NC
API Delevan
General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2712 | |
Construction | Rectangular | |
Core Material | AIR | |
Inductance-Nom (L) | 0.028 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.18 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 105 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 4426-8NC
This table gives cross-reference parts and alternative options found for 4426-8NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4426-8NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4426-8 | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, | API Delevan | 4426-8NC vs 4426-8 |
4426R-8RC | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, ROHS COMPLIANT | API Delevan | 4426-8NC vs 4426R-8RC |
4426R-8NC | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2712, ROHS COMPLIANT | API Delevan | 4426-8NC vs 4426R-8NC |