4414FM
vs
MC36276
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EBM-PAPST MULFINGEN GMBH & CO KG
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
compliant
|
unknown
|
Airflow |
82.4 CFM
|
93 CFM
|
Bearing Type |
BALL
|
VAPO
|
Construction |
AXIAL
|
AXIAL
|
Height |
119 mm
|
120 mm
|
Length |
119 mm
|
120 mm
|
Life Expectancy |
80000 h
|
|
Noise |
38 dB
|
40.5 dB
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Rated Power |
3.2 W
|
3.5 W
|
Rated Voltage |
24 V
|
24 V
|
Speed |
2400 rpm
|
2700 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
175 g
|
157 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
2
|
1
|
Pressure |
|
5.588 mmH2O
|
Rated Current |
|
0.145 A
|
|
|
|