4414FM
vs
AD1224UB-A71GL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
EBM-PAPST MULFINGEN GMBH & CO KG
|
ADDA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Airflow |
82.4 CFM
|
99.12 CFM
|
Bearing Type |
BALL
|
BALL
|
Construction |
AXIAL
|
|
Height |
119 mm
|
120 mm
|
Length |
119 mm
|
120 mm
|
Life Expectancy |
80000 h
|
|
Noise |
38 dB
|
43.3 dB
|
Operating Temperature-Max |
75 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Rated Power |
3.2 W
|
6 W
|
Rated Voltage |
24 V
|
24 V
|
Speed |
2400 rpm
|
2500 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
175 g
|
156 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
APPROVALS: CE; TUV
|
Approvals |
|
CUL; UL
|
Body Material |
|
PLASTIC
|
Pressure |
|
4.38 mmH2O
|
Rated Current |
|
0.25 A
|
|
|
|
Compare 4414FM with alternatives
Compare AD1224UB-A71GL with alternatives