440133-4 vs 9300-104-228 feature comparison

440133-4 TE Connectivity

Buy Now Datasheet

9300-104-228 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.281 inch 0.138 inch
Body Depth 0.165 inch 0.598 inch
Body Length 0.476 inch 0.4 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN-PB ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.039 inch
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 DETENT
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL, CSA
Terminal Pitch 2.5 mm
Termination Type CRIMP IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Contact Design PREASSEM CONN
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Resistance 10 mΩ
Insertion Force-Max 2.78 N
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Length
Withdrawl Force-Min .556 N

Compare 440133-4 with alternatives

Compare 9300-104-228 with alternatives