-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HSG,4pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6621
|
Newark | Conn Housing, Rcpt, 8Pos, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 440133-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.1220 / $0.2120 | Buy Now |
DISTI #
13H4498
|
Newark | 2.5Mm, hsg,4Pos Rohs Compliant: Yes |Amp Te Connectivity 440133-4 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
A144329-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39818 In Stock |
|
$0.0982 / $0.1900 | Buy Now |
DISTI #
440133-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Bag - Bulk (Alt: 440133-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0634 / $0.0936 | Buy Now |
DISTI #
571-440133-4
|
Mouser Electronics | Headers & Wire Housings 2.5MM,HSG,4POS RoHS: Compliant | 13229 |
|
$0.0980 / $0.2000 | Buy Now |
|
Future Electronics | 2.5MM,HSG,4POS RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0942 | Buy Now |
DISTI #
AMP440133-4
|
Heilind Electronics | 2.5mmHSG4pos | Americas - 0 in Stock |
|
$0.0895 / $0.1172 | Buy Now |
|
Onlinecomponents.com | 2.5MM,HSG,4POS RoHS: Compliant |
30000 In Stock |
|
$0.0707 / $0.1266 | Buy Now |
DISTI #
66395948
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 30000 |
|
$0.1089 / $0.1489 | Buy Now |
DISTI #
440133-4
|
TTI | Headers & Wire Housings 2.5MM,HSG,4POS Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.0900 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440133-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440133-4
TE Connectivity
2.5mm,HSG,4pos
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.281 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 440133-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440133-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9308-104-222 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 440133-4 vs 9308-104-222 |
930F-304-228 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | 440133-4 vs 930F-304-228 |
5-535541-2 | TE Connectivity | $0.6498 | 04 MODIV VRT SR CE 100/115 | 440133-4 vs 5-535541-2 |
BCS-104-L-S-DE | Samtec Inc | $1.3829 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 440133-4 vs BCS-104-L-S-DE |
91601-404LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | 440133-4 vs 91601-404LF |
SSQ-104-03-G-S-LL | Samtec Inc | $1.2807 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | 440133-4 vs SSQ-104-03-G-S-LL |
A-BL254-EG-G04D | ASSMANN WSW components GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | 440133-4 vs A-BL254-EG-G04D |
925369-4 | TE Connectivity | $1.3687 | MOD IV HSG | 440133-4 vs 925369-4 |
91601-304A | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 440133-4 vs 91601-304A |
9308-004-224 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 440133-4 vs 9308-004-224 |