43915-1207 vs 78347-2021 feature comparison

43915-1207 Molex

Buy Now Datasheet

78347-2021 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex Molex
Additional Feature POLARISED IMPACT
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.754 inch 0.586 inch
Body Depth 0.827 inch 0.944 inch
Body Length 1.61 inch 1.039 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 1 mΩ 1 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles 200 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N
Insulation Resistance 1000000000 Ω 20000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED NYLON GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.394 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.3688 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 50 A
Reference Standard CSA, UL UL
Shell Material GLASS FILLED POLYAMIDE
Terminal Length 0.201 inch 0.098 inch
Terminal Pitch 10.0076 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 4.8928 N
Base Number Matches 2 2
Package Description LOW HALOGEN AND ROHS COMPLIANT
Contact Arrangement S0P8

Compare 43915-1207 with alternatives

Compare 78347-2021 with alternatives