-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT | |
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
R5F21207JFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0818
|
Newark | Header Connector, pcb Mount, recept,8 Contacts, pin,0.394 Pitch, pc Tail Terminal, locking |Molex 43915-1207 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $21.2600 | Buy Now |
DISTI #
538-43915-1207
|
Mouser Electronics | Headers & Wire Housings MF Sr Hdr Assy DR 093 Vt 08 Ckt SGold RoHS: Compliant | 98 |
|
$18.1400 / $21.5500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant | 0 |
|
$15.3000 / $19.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43915-1207
Molex
Buy Now
Datasheet
|
Compare Parts:
43915-1207
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.754 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 50 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.201 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 43915-1207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43915-1207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78349-2021 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 43915-1207 vs 78349-2021 |
44914-0801 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 43915-1207 vs 44914-0801 |
213882-1 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 43915-1207 vs 213882-1 |
43650-0823 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43915-1207 vs 43650-0823 |
MPT-08-6.30-03-L-V-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43915-1207 vs MPT-08-6.30-03-L-V-LC |
53727-0810 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43915-1207 vs 53727-0810 |
43045-0803 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43915-1207 vs 43045-0803 |
1-178317-2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43915-1207 vs 1-178317-2 |
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 43915-1207 vs IPL1-104-02-S-D-K |
71231-0014 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43915-1207 vs 71231-0014 |