43160-4505
vs
3618-305
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
LUMBERG CONNECT GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
SABRE, POLARIZED, POSITIVE LOCK
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
CLAMP SCREW
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Material
COPPER ZINC
JESD-609 Code
e3
Compare 43160-4505 with alternatives
Compare 3618-305 with alternatives