43160-4505 vs 10136656-0531LF feature comparison

43160-4505 Molex

Buy Now Datasheet

10136656-0531LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature SABRE, POLARIZED, POSITIVE LOCK RATED CURRENT(POWER): 8.5A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYAMIDE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.219 inch
Body Depth 0.39 inch
Body Length 0.734 inch
Contact Arrangement S0P5
Contact Finish Mating AU
Contact Finish Termination Tin (Sn)
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness 15u inch
Reference Standard UL
Terminal Length 0.125 inch
Withdrawl Force-Min 2.0016 N

Compare 43160-4505 with alternatives

Compare 10136656-0531LF with alternatives