4304S7 vs TLPY144 feature comparison

4304S7 CML Innovative Technologies

Buy Now Datasheet

TLPY144 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG TOSHIBA CORP
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW PURE YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.025 A
Forward Voltage-Max 2.4 V
Lens Type DIFFUSED DIFFUSED YELLOW
Luminous Intensity-Nom 4.0 mcd 8 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.08 mm 7.9 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 570 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 5 mm 4.9 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 4304S7 with alternatives

Compare TLPY144 with alternatives