4304.6016 vs GSF1.1102.31 feature comparison

4304.6016 Schurter Electronic Components

Buy Now Datasheet

GSF1.1102.31 Schurter Electronic Components

Buy Now Datasheet
Yes Yes
Active Active
SCHURTER AG SCHURTER AG
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
12 Weeks, 5 Days 8 Weeks, 5 Days
STANDARD: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2 STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA; VDE
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
NOT SPECIFIED NOT SPECIFIED
TIN OVER NICKEL
MALE MALE
NOT SPECIFIED NOT SPECIFIED
SNAP SNAP
NO NO
YES YES
POLYAMIDE6 POLYETHYLENE
e3
NO NO
10A, 250VAC 10A, 250VAC
MULTIPLE MATING PARTS AVAILABLE
PANEL BOARD AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
SOLDER SOLDER
3 3
1 1

Compare 4304.6016 with alternatives

Compare GSF1.1102.31 with alternatives