Part Details for 4304.6016 by Schurter Electronic Components
Overview of 4304.6016 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP6016JPE-00#J3 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
5962-8994304QA | Renesas Electronics Corporation | 4KX9BIT SER/PARALLEL FIFO | |
8V43042PGG | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 4304.6016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1640
|
Newark | 1062 Power Entry Module 10A C14/Carton Box |Schurter 4304.6016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $8.9300 | Buy Now |
DISTI #
486-6701-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1900 / $6.8100 | Buy Now |
DISTI #
4304.6016
|
Avnet Americas | 1062 POWER ENTRY MODUL 10A 70?C - Boxed Product (Development Kits) (Alt: 4304.6016) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$5.3146 / $5.9399 | Buy Now |
DISTI #
693-4304.6016
|
Mouser Electronics | AC Power Entry Modules 1062 PWR ENTRY MODUL 10A 70C | 0 |
|
$5.3700 / $6.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | 1062 POWER ENTRY MODUL 10A 70C RoHS: Compliant | 0 |
|
$5.3200 / $7.9800 | Buy Now |
DISTI #
000000000002269160
|
Sager | AC Power Entry Modules 1062 PWR ENTRY MODUL 10A 70C Min Qty: 1 | 0 |
|
$5.1300 / $6.1100 | Buy Now |
DISTI #
4304.6016
|
Avnet Abacus | 1062 POWER ENTRY MODUL 10A 70�C (Alt: 4304.6016) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1062 POWER ENTRY MODUL 10A 70C RoHS: Compliant | 0 |
|
$5.3200 / $7.9800 | Buy Now |
Part Details for 4304.6016
4304.6016 CAD Models
4304.6016 Part Data Attributes
|
4304.6016
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.6016
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.6016
This table gives cross-reference parts and alternative options found for 4304.6016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.6016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSF1.1202.52 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.6016 vs GSF1.1202.52 |
4304.4095 | Schurter Electronic Components | $41.7724 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4304.6016 vs 4304.4095 |
GSF1.1102.31 | Schurter Electronic Components | $7.4250 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.6016 vs GSF1.1102.31 |
4304.4061 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4304.6016 vs 4304.4061 |
CWL2120C | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | 4304.6016 vs CWL2120C |
GSF1.1004.01 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.6016 vs GSF1.1004.01 |
GSF1.1200.41 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.6016 vs GSF1.1200.41 |
4304.4065 | Schurter Electronic Components | $53.4505 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4304.6016 vs 4304.4065 |
4304.5046 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.6016 vs 4304.5046 |
4301.2143 | Schurter Electronic Components | $10.9250 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4304.6016 vs 4301.2143 |