4304.5025 vs HGN-375C10S-49-1C feature comparison

4304.5025 Schurter Electronic Components

Buy Now Datasheet

HGN-375C10S-49-1C Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG POWER DYNAMICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 13 Weeks, 5 Days
Additional Feature STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE STANDARDS: IEC 60320; UL; VDE
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 10A, 125/250VAC 10A, 125/250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Body Breadth 1.26 inch
Body Depth 1.917 inch
Body Length 2.56 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Reference Standard CE; CUL
Shell Material METAL

Compare 4304.5025 with alternatives

Compare HGN-375C10S-49-1C with alternatives