4304.4092 vs CWL2120C feature comparison

4304.4092 Schurter Electronic Components

Buy Now Datasheet

CWL2120C Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
Body Breadth 1.97 inch
Body Depth 2.14 inch
Body Length 2.56 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYETHYLENE POLYAMIDE6
MIL Conformance NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; CUL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 2

Compare 4304.4092 with alternatives

Compare CWL2120C with alternatives