Part Details for CWL2120C by Eaton Corporation
Overview of CWL2120C by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWL2120C
CWL2120C CAD Models
CWL2120C Part Data Attributes
|
CWL2120C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CWL2120C
Eaton Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for CWL2120C
This table gives cross-reference parts and alternative options found for CWL2120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWL2120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSF1.1202.52 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | CWL2120C vs GSF1.1202.52 |
4304.4095 | Schurter Electronic Components | $41.7724 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | CWL2120C vs 4304.4095 |
GSF1.1102.31 | Schurter Electronic Components | $7.4250 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | CWL2120C vs GSF1.1102.31 |
4304.4061 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | CWL2120C vs 4304.4061 |
CWL2120C | Cooper Industries | Check for Price | MAINS POWER CONNECTOR | CWL2120C vs CWL2120C |
GSF1.1004.01 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | CWL2120C vs GSF1.1004.01 |
GSF1.1200.41 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | CWL2120C vs GSF1.1200.41 |
4304.4065 | Schurter Electronic Components | $53.4505 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | CWL2120C vs 4304.4065 |
4304.5046 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | CWL2120C vs 4304.5046 |
4301.2143 | Schurter Electronic Components | $10.9250 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | CWL2120C vs 4301.2143 |