4303.2014.46
vs
4303.2124.13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: IEC 60320-1/C14, 94V-0
STANDARD: IEC 60320-1/C14, 94V-0
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN/TIN COPPER
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
QUICK CONNECT
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
TIN/TIN COPPER
DIN Conformance
NO
IEC Conformance
YES
JESD-609 Code
e3/e2
MIL Conformance
NO
Compare 4303.2014.46 with alternatives
Compare 4303.2124.13 with alternatives