4303.2014.46 vs 4303.2614.13 feature comparison

4303.2014.46 Schurter Electronic Components

Buy Now Datasheet

4303.2614.13 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60320-1/C14, 94V-0 STANDARD: IEC 60320-1/C14, 94V-0
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN/TIN COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE POLYETHYLENE
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Termination TIN/TIN COPPER
DIN Conformance NO
IEC Conformance YES
JESD-609 Code e3/e2
MIL Conformance NO

Compare 4303.2014.46 with alternatives

Compare 4303.2614.13 with alternatives